
Isolated analog DC-DC converter delivering 6W output power with dual 15V and -15V outputs, each capable of 190mA. Features a wide 9-36 Vdc input range and 3kV isolation voltage. Operates efficiently at 78% with built-in short-circuit protection (SCP). Housed in a through-hole DIP package, this component is designed for reliable performance across a -25°C to 71°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VAWQ6-Q24-D15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VAWQ6-Q24-D15H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 190mA |
| Current - Output 2 | 190mA |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 190mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | VAWQ6 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ6-Q24-D15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
