
Isolated analog DC-DC converter with 15V output voltage and 400mA output current, delivering 6W of output power. Features an 80% efficiency and a wide 9-36Vdc input voltage range, with a maximum input voltage of 36Vdc. Operates across a temperature range of -25°C to 71°C and offers 3kV isolation voltage. Packaged in a through-hole DIP for easy mounting, with lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VAWQ6-Q24-S15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Current - Output 1 | 400mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | VAWQ6 |
| Voltage - Output 1 | 15V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ6-Q24-S15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
