
Isolated DC-DC converter with 3.3V output voltage and 1A maximum output current, delivering 3.3W of output power. Features a wide 9-36 Vdc input voltage range and 72% efficiency. Operates across a -25°C to 71°C temperature range with 3kV isolation voltage. Packaged in a through-hole DIP form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VAWQ6-Q24-S3R3H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VAWQ6-Q24-S3R3H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 3.3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3.3W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | VAWQ6 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ6-Q24-S3R3H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
