
Isolated DC-DC converter featuring a 6W output power and dual 12V/-12V outputs. This specialized analog IC operates with an input voltage range of 18-72 Vdc and delivers up to 0.23A per output. Boasting 80% efficiency and 3kV isolation, it includes short-circuit protection (SCP) and is housed in a through-hole DIP package. Operating temperature range is -25°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VAWQ6-Q48-D12H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VAWQ6-Q48-D12H technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 230mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | VAWQ6 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ6-Q48-D12H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
