
Isolated DC-DC converter with 6W output power, providing dual 15V and -15V outputs at 0.19A each. Features a wide input voltage range of 18-72 Vdc and 77% efficiency. Packaged in a through-hole DIP case with 3kV isolation voltage and short-circuit protection (SCP). Operates across a temperature range of -25°C to 71°C.
CUI VAWQ6-Q48-D15H technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 190mA |
| Max Power Dissipation | 6W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 6W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | VAWQ6 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ6-Q48-D15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
