
Isolated analog IC with 12V, 0.56A output and 6W power. Features an 18-72Vdc input range, 79% efficiency, and Short Circuit Protection (SCP). Housed in a through-hole DIP package, this component offers 3kV isolation and operates from -25°C to 71°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VAWQ6-Q48-S12H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VAWQ6-Q48-S12H technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 470mA |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 470mA |
| Max Power Dissipation | 5.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | VAWQ6 |
| Voltage - Output 1 | 12V |
| Weight | 0.440925oz |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VAWQ6-Q48-S12H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
