The VBED15-D24-D12-1 is a dual DC/DC converter from CUI with an efficiency of 83% and a switching frequency of 300kHz. It features a maximum output current of 625mA and a maximum power dissipation of 15W. The converter is packaged in a DIP case and is designed for through-hole mounting. It operates over a temperature range of -25°C to 71°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 83% |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 12V |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | VBED15 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |