CUI VBM-360-12-CNF technical specifications.
| Approvals | CE, cURus, GS |
| Package/Case | Metal |
| Efficiency | 93% |
| Height | 1.6inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 29.6A |
| Max Power Dissipation | 360W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | VBM-360 |
| Voltage - Output 1 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBM-360-12-CNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.