Converter Dc/dc 2.1V Out 20W
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | UVLO, OCP |
| Frequency | 200kHz |
| Height | 0.4inch |
| Lead Free | Contains Lead |
| Length | 2inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 6A |
| Max Power Dissipation | 12.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 2.1V |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | VBS20 |
| Voltage - Output 1 | 2.1V |
| Width | 1inch |
| RoHS | Compliant |