
1W isolated DC-DC converter module, surface mount, 5V output voltage, 200mA max output current. Features short-circuit protection (SCP) and 1kV isolation voltage. Operates from 10.8V to 13.2V input, with 69% efficiency. Packaged in tape and reel, this RoHS compliant component has a compact 0.5 x 0.3 x 0.25 inch footprint.
CUI VBT1-S12-S5-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 69% |
| Features | SCP |
| Height | 0.25inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VBT1-SMT |
| Voltage - Output 1 | 5V |
| Weight | 0.049736oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VBT1-S12-S5-SMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.