Isolated DC/DC converter, board mount, surface mount package. Features 1W output power, 12V output voltage, and 84mA maximum output current. Operates with a 4.5V to 5.5V input voltage range and provides 1kV isolation. Offers 79% efficiency and short-circuit protection (SCP). Rated for -40°C to 85°C operating temperature.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.25inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VBT1-SMT |
| Voltage - Output 1 | 12V |
| Weight | 0.049736oz |
| Width | 0.3inch |
| RoHS | Compliant |