CUI VCD30-D12-D12-T technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | VCD30 |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VCD30-D12-D12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.