30W, 15/-15V, 1000/-1000mA, dual output, isolated DC-DC
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 54 |
| RoHS Compliant | No |
| Series | VCD30 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 2inch |
| RoHS | Not Compliant |