The CUI VCD30-D12-S15 is a DC/DC controller with a 9V to 18V input range and a 15V output. It has a maximum power dissipation of 30W and operates over a temperature range of -25°C to 71°C. The device is packaged in a DIP package and is available in quantities of 54. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 54 |
| RoHS Compliant | No |
| Series | VCD30 |
| Voltage - Output 1 | 15V |
| Width | 2inch |
| RoHS | Not Compliant |