The CUI VCD30-D12-S3R3 DC/DC controller has a single output voltage of 3.3V and a maximum power dissipation of 16.5W. It operates over a temperature range of -25°C to 71°C and is available in a DIP package with a through hole mount. The device has a maximum output current of 5A and a maximum input voltage of 18V, with a minimum input voltage of 9V. It has a frequency of 300kHz and an efficiency of 74%.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 74% |
| Frequency | 300kHz |
| Height | 0.4inch |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 16.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | VCD30 |
| Voltage - Output 1 | 3.3V |
| Width | 2inch |
| RoHS | Not Compliant |