CUI VCD30-D12-S5 technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Frequency | 300kHz |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | VCD30 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VCD30-D12-S5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
