30W, 12/-12V, 1250/-1250mA, dual output, DC-DC converter w/screw terminals
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 85% |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 30W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 10 |
| Series | VCD30 |
| Width | 2inch |
| RoHS | Not Compliant |