The CUI VCD40-D12-D12 is a DC/DC converter with a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 9 terminals and a dual terminal position. The converter has a JEDEC package code of S-MDMA-P9 and measures 50.8mm in width and length. It has a single function and two outputs, with a maximum load regulation of 1%.
CUI VCD40-D12-D12 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VCD40-D12-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.