The CUI VCD40-D12-D15 is a dual output DC/DC converter with a 9-pin package and a temperature grade of OTHER. It operates over a temperature range of -40 to 60 degrees Celsius and has a maximum input voltage of 18V and a minimum input voltage of 9V. The device has 2 outputs and a maximum load regulation of 1. It is a board mount component with dimensions of 50.8mm in width and 50.8mm in length.
CUI VCD40-D12-D15 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VCD40-D12-D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.