The CUI VCD40-D12-S3R3 is a DC/DC converter with a 9-pin package and a maximum operating temperature of 60 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a maximum input voltage of 18V. The converter has a single output and a maximum load regulation of 1. It is a board mount device with a width and length of 50.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VCD40-D12-S3R3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VCD40-D12-S3R3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.