This DC/DC converter from CUI features a 9-pin package with 1 function and 3 outputs. It operates within a temperature range of -40 to 60 degrees Celsius. The converter has a maximum input voltage of 18V and a minimum input voltage of 9V. It also has a maximum load regulation of 1%.
CUI VCD40-D12-T312 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 3 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VCD40-D12-T312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.