The CUI VCD40-D24-S12 is a DC/DC converter with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has 9 terminals and is available in a 9-pin package. The converter operates within an input voltage range of 18 to 36 volts and has a maximum load regulation of 1. It is designed for board mount applications.
CUI VCD40-D24-S12 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VCD40-D24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.