The CUI VCD40-D48-D12 DC/DC converter operates within a temperature range of -40°C to 60°C. It features a 9-pin package with a dual terminal position. The converter has a maximum load regulation of 1% and a maximum input voltage of 72V. It is designed for board mount applications and has a width and length of 50.8mm.
CUI VCD40-D48-D12 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P9 |
| Width | 50.8 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Load Regulation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for CUI VCD40-D48-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.