The VDZ200-D24-S28 is an enclosed AC/DC power supply with a maximum power dissipation of 200W and an operating temperature range of -25°C to 85°C. It is a single-output module with a chassis mount design. The power supply has an efficiency of 88% and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VDZ200-D24-S28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VDZ200-D24-S28 technical specifications.
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.63inch |
| Length | 3.94inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | VDZ200 |
| Width | 2.56inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VDZ200-D24-S28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.