1W isolated DC/DC converter, board mount, SMD/SMT package. Features dual outputs of +/-5V at 100mA each, with a maximum power of 1W. Operates with an input voltage range of 21.6V to 26.4V, achieving 79% efficiency. Offers 3kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Includes short-circuit protection (SCP).
Checking distributor stock and pricing after the page loads.
CUI VEFT1-S24-D5-SMT-TR technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.24inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.6inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | VEFT1-SMT |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Not Compliant |