
The CUI VESD1-S12-D12-SIP is a dual-output isolated DC/DC converter with a maximum output current of 42mA and a maximum power dissipation of 1W. It operates within a temperature range of -40 to 85°C and features a SIP package with a height of 0.39inch, length of 0.77inch, and width of 0.24inch. The converter has an efficiency of 79% and is lead-free, with a maximum input voltage of 13.2V and a minimum input voltage of 10.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VESD1-S12-D12-SIP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 1W |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | VESD1-SIP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VESD1-S12-D12-SIP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
