
Board mount DC/DC converter delivering 300W total output power. Features dual outputs: 12V at 16.67A and 24V at 8.33A. Offers 3kV isolation voltage and 75% efficiency. Operates within a 0°C to 70°C temperature range. Chassis mount design for integration.
CUI VF-D320-D1224A-CFS technical specifications.
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | VF-D320-D (300W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-D320-D1224A-CFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
