The VF-D320-D524A-CFS-1 is a dual-output AC/DC power supply with 75% efficiency and 3kV isolation voltage. It has a maximum output current of 8.33A and a maximum power dissipation of 320W. The supply is chassis mount and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 75% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | VF-D320-D (300W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| RoHS | Not Compliant |