250W AC/DC power supply, single output, 15V at 16.67A. Features U-frame style, regulated output, and 12-pin configuration. Offers 83% typical efficiency, 3000VAC minimum isolation, and line/load regulation of 1% (Typ). Operates from 0°C to 70°C with a 2-year warranty.
CUI VF-S250-15A-3 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 16.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Tolerance | ±5% |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VF-S250-15A-3 to view detailed technical specifications.
No datasheet is available for this part.