250W AC/DC power supply featuring a single 18V output at 13.89A. This regulated, U-frame unit offers 83% typical efficiency and ±5% tolerance. It boasts 3000VAC minimum isolation voltage, operating from 0°C to 70°C, with screw terminal input and a 12-pin configuration. Line and load regulation are both 1% typical, with 180mV maximum ripple and noise.
CUI VF-S250-18A-3 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Maximum Output Current | 13.89A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Tolerance | ±5% |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VF-S250-18A-3 to view detailed technical specifications.
No datasheet is available for this part.