250W AC/DC power supply, single output, delivering 24V at 10.42A. This U-frame, regulated power supply features a 12-pin configuration with screw terminal block input. It offers 83% typical efficiency, 1% line and load regulation, and 240mV maximum ripple and noise. Operating from 0°C to 70°C, it includes a power indicator and 3000VAC minimum isolation voltage.
CUI VF-S250-24A-3 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10.42A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Tolerance | ±5% |
| Ripple & Noise | 240mV(Max) |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VF-S250-24A-3 to view detailed technical specifications.
No datasheet is available for this part.