250W AC/DC power supply, U-frame style, featuring a single regulated 36V output at 6.93A. This 12-pin unit delivers 250W maximum output power with 83% typical efficiency and 1% line/load regulation. It operates from a typical 110V AC input, offers 3000VAC minimum isolation, and functions within a 0°C to 70°C temperature range. Screw terminal blocks facilitate AC input connection, and a power indicator is included.
CUI VF-S250-36A-3 technical specifications.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 6.93A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Tolerance | ±5% |
| Ripple & Noise | 360mV(Max) |
| Pin Count | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI VF-S250-36A-3 to view detailed technical specifications.
No datasheet is available for this part.