Sign in to ask questions about the CUI VF-S320-05A-CFS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI VF-S320-05A-CFS technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 45A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-S320-05A-CFS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.