AC/DC Power Supply Single-OUT 9V 16.37(Convection)A/29.1(Forced Air)A 262W 16-Pin
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| Maximum Output Current | 16.37(Convection)|29.1(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 262W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Ripple & Noise | 90mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |