CUI VF-S320-12A-CFS-1 technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 26.67A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-S320-12A-CFS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
