The VF-S320-15A-1 is a 320W AC/DC power supply with a single output of 15V. It features an efficiency of 83% and an isolation voltage of 3kV. The supply operates within a temperature range of 0°C to 70°C and is RoHS compliant. It can deliver a maximum output current of 12A and has a maximum power dissipation of 320W.
CUI VF-S320-15A-1 technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for CUI VF-S320-15A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
