The VF-S320-15A-2 is a regulated AC/DC power supply with a single output voltage of 15V and a maximum output power of 320W. It features a U Frame style and a 16-pin configuration. The supply operates within a temperature range of 0 to 70 degrees Celsius and has a minimum isolation voltage of 3000VAC. It is not configurable and is not intended for medical applications. The VF-S320-15A-2 has a typical efficiency of 83% and a maximum ripple and noise of 150mV. It is connected via a JST RCY male input connector and does not have a power indicator.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 12(Convection)|21.33(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Ripple & Noise | 150mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |