The CUI VF-S320-18A-CFS-1 is a 320W AC/DC power supply with an output voltage of 18V and a maximum output current of 17.78A. It operates within a temperature range of 0-70°C and is chassis mountable. The power supply has an efficiency of 83% and an isolation voltage of 3kV. It is not RoHS compliant.
CUI VF-S320-18A-CFS-1 technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 17.78A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-S320-18A-CFS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.