
Board mount DC/DC converter delivering 320W of power with a single 24Vdc output. Features a maximum output current of 13.33A and 83% efficiency. Provides 3kV isolation voltage and operates within a temperature range of 0°C to 70°C. Designed for chassis mounting.
CUI VF-S320-24A-CFS technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-S320-24A-CFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.