
The VF-S320-24A-CFS-1 is a 320W AC/DC power supply with a single output of 24V. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 13.33A. The supply is chassis mount and has a high efficiency of 83%. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VF-S320-24A-CFS-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 13.33A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-S320-24A-CFS-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.