
The VF-S320-28A from CUI is a 28V 320W AC/DC power supply with an efficiency of 83% and an isolation voltage of 3kV. It operates within a temperature range of 0 to 70°C and is RoHS compliant. The supply has a maximum output current of 6.43A and a maximum power dissipation of 320W. It is a single-output device with a chassis mount configuration.
CUI VF-S320-28A technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.43A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for CUI VF-S320-28A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.