
The VF-S320-28A-CFS is a 28V 320W AC/DC power supply with an efficiency of 83% and an isolation voltage of 3kV. It operates within a temperature range of 0°C to 70°C and is designed for chassis mount applications. The power supply has a maximum output current of 11.43A and a maximum power dissipation of 320W.
CUI VF-S320-28A-CFS technical specifications.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11.43A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CUI VF-S320-28A-CFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.