320W, 35-42V, single output, metal enclosed w/fan
Checking distributor stock and pricing after the page loads.
| Type | Switching |
| Input/Output Type | AC/DC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Input Current | 8A |
| Ripple & Noise | 360mV(Max) |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |