CUI VF-S320-48A technical specifications.
| Approvals | CE, cURus, CB |
| Efficiency | 83% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 6inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.75A |
| Max Power Dissipation | 180W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | VF-S320 |
| Voltage - Output 1 | 48V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VF-S320-48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.