The VF-S320-48A-2 is a regulated AC/DC power supply with a single output voltage of 48V and a maximum output power of 320W. It features a U Frame style and a maximum input current of 6A. The supply has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. It also meets a minimum isolation voltage of 3000VAC and has a typical efficiency of 83%. The power supply has a pin count of 16 and is configured as a fixed output type.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 3.75(Convection)|6.67(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Ripple & Noise | 480mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |