
AC/DC Power Supply Single-OUT 54V 3.33(Convection)A/5.93(Forced Air)A 320W 16-Pin
Checking distributor stock and pricing after the page loads.
| Efficiency | 83% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 320W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | VF-S320 (320W) |
| Voltage - Output 1 | 54V |
| RoHS | Compliant |
