The VF-S320-54A-3 is a regulated AC/DC power supply from CUI, offering a single output voltage of 54V with a maximum output power of 320W. It features a U Frame style and a 16-pin configuration. The supply operates within a temperature range of 0 to 70°C and provides a minimum isolation voltage of 3000VAC. It has a typical efficiency of 83% and a maximum ripple and noise of 540mV. The input connector type is a screw terminal block, and the power indicator is not available.
Checking distributor stock and pricing after the page loads.
| Warranty | 2Year |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Maximum Output Current | 3.33(Convection)|5.93(Forced Air)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 320W |
| Typical AC Input Voltage | 110V |
| Efficiency | 83(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%(Typ) |
| Maximum Input Current | 6A |
| Ripple & Noise | 540mV(Max) |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |