Board mount DC/DC converter with a 12Vdc output voltage and 50A maximum output current, delivering 600W of output power. Features an 18-36 Vdc input range, 89% efficiency, and 1.5kV isolation. Operating temperature range spans from -40°C to 100°C. Packaged in a DIP form factor with through-hole mounting, this lead-free and RoHS compliant component offers UVLO protection.
CUI VFB600-D24-S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 89% |
| Features | UVLO |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFB600 |
| Voltage - Output 1 | 12V |
| Weight | 9.17123oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VFB600-D24-S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.