
Board mount DC/DC converter delivering 600W output power at 48Vdc and 12.5A maximum output current. Features an 18~36 Vdc input range with 92% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Isolated design with 1.5kV isolation voltage, operating from -40°C to 100°C. DIP package with through-hole mounting, measuring 4.6 x 2.4 x 0.5 inches.
CUI VFB600-D24-S48 technical specifications.
| Package/Case | DIP |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 48V |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFB600 |
| Voltage - Output 1 | 48V |
| Weight | 9.17123oz |
| Width | 2.4inch |
| RoHS | Compliant |
Download the complete datasheet for CUI VFB600-D24-S48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.