Board mount DC/DC converter delivering 600W output power with a 24Vdc output voltage and 25A maximum output current. Features a wide 36-75 Vdc input range, 1.5kV isolation, and high 91% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 100°C temperature range within a DIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI VFB600-D48-S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 12.7mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 116.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 600W |
| Output Voltage | 24V |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VFB600 (600W) |
| Voltage - Output 1 | 24V |
| Weight | 9.17123oz |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for CUI VFB600-D48-S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.